AC to DC Power Supply, Open Frame, 28V Output
Powervolt BVA-28FS10 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.