
This 2-row female connector features a gold-plated copper contact with a gold mating finish, suitable for 1A current ratings and 150V DC voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in rail or tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Preci-Dip 116-87-312-41-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 116-87-312-41-004101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 116 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-87-312-41-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
