This linear voltage regulator is a 1A device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a flammability rating of UL94 V-0 and a contact finish of gold. The device is packaged in bulk and has a termination of solder. It is suitable for use in applications where a stable voltage is required.
Preci-Dip 550-10-068-11-071101 technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 550 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 550-10-068-11-071101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.