
Pot 10K Ohm 2W Wirewound Linear
Precision Electronic Components GU1031S26 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | GU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components GU1031S26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.