The Precision Electronic Components GU2021S26 is a 10-turn linear variable resistor with a resistance of 2kR and a tolerance of 5%. It has a maximum power dissipation of 2W and is lead free. The resistor is packaged in bulk and has a panel mount. It is part of the GU series and has a linear taper.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | GU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |