This variable resistor features a logarithmic taper, a resistance of 1MR, and a 10% tolerance. It has a maximum power dissipation of 2W and is available in a panel mount configuration. The resistor is lead-free and has a carbon composition. It is packaged in bulk and has a diameter of 28.4mm and a length of 13.6mm.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |