
The KKA5041S28 is a 2-gang variable resistor with a logarithmic taper, featuring a resistance of 500kR and a tolerance of 10%. It is designed for panel mount applications and is constructed with carbon resistive elements. The resistor is lead-free and available in bulk packaging. The KKA5041S28 is suitable for use in a variety of applications where a variable resistance is required.
Precision Electronic Components KKA5041S28 technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components KKA5041S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
