
This 28.4mm reverse logarithmic carbon variable resistor features a 10kR resistance value with a 10% tolerance. It is a 2-gang device with a panel mount configuration, suitable for applications requiring a high degree of precision. The resistor is constructed from carbon materials and is lead free, ensuring compliance with relevant environmental regulations. The maximum power dissipation rating for this device is 1W, and it is available in bulk packaging.
Precision Electronic Components KKB1031S28 technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Precision Electronic Components KKB1031S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.