
The Precision Electronic Components KKB1041S28 is a reverse logarithmic 2-gang variable resistor with a resistance of 100kR and a tolerance of 10%. It has a maximum power dissipation of 2W and is mounted on a panel. The resistor is lead free and has a packaging of bulk. It is a carbon type resistor with a series of KK and a taper of reverse logarithmic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components KKB1041S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components KKB1041S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
