
This linear variable resistor features a 10k ohm resistance value with a 10% tolerance and a maximum power dissipation of 2W. It is designed for panel mount applications and has a lead-free construction. The resistor is available in a bulk packaging option and is part of the KK series. The actuator diameter and length are 0.249inch and 0.875inch, respectively, with a diameter of 28.4mm and length of 28.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components KKU1031S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components KKU1031S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.