
250k Ohm carbon linear taper potentiometer with 2W power dissipation and 5% linearity. Features a 0.249-inch actuator diameter and 0.875-inch length, designed for panel mounting. Operates within a temperature range of -55°C to 120°C with a working voltage of 500V. This single-gang, single-turn component utilizes solder terminations and meets MIL-R-94 standards.
Precision Electronic Components RV4NAYSD254A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Depth | 27.78mm |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | MIL-R-94 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD254A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
