
General purpose variable resistor with 500 Ohm resistance and 10% tolerance. Features a 2W maximum power dissipation and a linear taper. This panel mount component has a 0.875-inch actuator length and a 0.249-inch actuator diameter. It is a single-gang, single-turn carbon resistor with solder terminations.
Precision Electronic Components RV4NAYSD501A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
