
5k Ohm carbon linear potentiometer with 2W power dissipation and 5% linearity. Features a 0.249-inch actuator diameter, 0.875-inch actuator length, and 27.8mm diameter. Operates within a -55°C to 120°C temperature range and supports up to 500V DC rated voltage. Designed for panel mounting with solder terminations and a single gang, single turn configuration.
Precision Electronic Components RV4NAYSD502A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 27.8mm |
| Height | 36.12mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
