
500k Ohm, 2W carbon linear variable resistor for panel mount applications. Features a 10% tolerance, 5% linearity, and a single gang, single turn design. Operates within a temperature range of -55°C to 120°C with a maximum working voltage of 500V. Actuator dimensions include a 0.249-inch diameter and 0.875-inch length, with a body diameter of 28.4mm and length of 13.6mm. Terminations are solder-compatible.
Precision Electronic Components RV4NAYSD504A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
