
10k Ohm, 2W carbon variable resistor with a linear taper and 10% tolerance. Features a 1-gang, 1-turn design with solder terminations and a maximum DC rated voltage of 500V. Panel mountable with a 0.249-inch diameter actuator extending 2 inches. This lead-free component is REACH SVHC compliant.
Precision Electronic Components RV4NAYSJ103A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 2inch |
| Diameter | 27.8mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSJ103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
