
2.5kR carbon linear variable resistor with 2W maximum power dissipation. Features a 10% tolerance and single-gang, single-turn design. Panel mountable with a 0.249-inch diameter actuator extending 2 inches. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components RV4NAYSJ252A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Precision Electronic Components RV4NAYSJ252A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 2inch |
| Diameter | 27.8mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSJ252A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
