
The RV6LAYSA501A is a linear variable resistor with a resistance of 500 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is designed for panel mount applications. The resistor is constructed with a carbon material and has a lead-free termination. It is available in a bulk packaging quantity of 100 units.
Precision Electronic Components RV6LAYSA501A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6LAYSA501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
