
5k Ohm linear taper carbon variable resistor, 500mW max power dissipation, 10% tolerance. Features a 12.7mm diameter body, 11.5mm length, and a 0.125-inch diameter actuator extending 0.625 inches. Designed for panel mounting with solder terminations and a single gang, single turn configuration. Lead-free construction.
Precision Electronic Components RV6LAYSA502A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6LAYSA502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
