The RV6NAYSD101A is a linear variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is designed for panel mount applications. The resistor is lead free and has a carbon composition. It is available in a bulk packaging quantity of 100 units.
Precision Electronic Components RV6NAYSD101A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.