Precision Electronics GU1021S26 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 19.05 |
| Tolerance | 5 |
| Series | GU(1S26)SERIES |
| Resistance | 1000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Precision Electronics GU1021S26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.