Potentiometer, Carbon, 2W, 1000ohm, 500V, 10% +/-Tol,
Precision Electronics KWU1021S28 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 13.614 |
| Tolerance | 10 |
| Series | K(LINEAR) |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.