Linear carbon potentiometer with 10000 ohm resistance and 10% tolerance. Features a 2W power rating and a maximum operating voltage of 500V. Operates reliably across a wide temperature range from -65°C to 125°C. Package length measures 13.614mm.
Precision Electronics RV4LAYSA103A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 13.614 |
| Tolerance | 10 |
| Series | RV4(LINEAR) |
| Resistance | 10000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Precision Electronics RV4LAYSA103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.