Carbon composition potentiometer, a general-purpose variable resistor, offers 1000 ohms resistance with a 10% tolerance. This single-turn component features 3 terminals and a power rating of 0.5 Watts. It operates reliably across a wide temperature range, from -65 to 120 degrees Celsius.
Sign in to ask questions about the Precision Electronics RV6NAYSD102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Precision Electronics RV6NAYSD102A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Tolerance | 10 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Precision Electronics RV6NAYSD102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.