Ind High Current 34uH 2.6A Radial
Prem Magnetics SPE-108-A technical specifications.
| Type | High Current |
| Inductance | 34uH |
| Maximum DC Current | 2.6A |
| Lead Style | Radial |
| Product Length | 12.7mm |
| Height | 19.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.