Ind High Current 900nH 13A Radial
Checking distributor stock and pricing after the page loads.
Prem Magnetics SPE-119-O technical specifications.
| Type | High Current |
| Inductance | 0.9uH |
| Maximum DC Current | 13A |
| Lead Style | Radial |
| Product Length | 12.7mm |
| Height | 19.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |