Ind High Current 27uH 5.5A Radial
Checking distributor stock and pricing after the page loads.
Prem Magnetics SPE-200-O technical specifications.
| Type | High Current |
| Inductance | 27uH |
| Maximum DC Current | 5.5A |
| Lead Style | Radial |
| Product Length | 17.4mm |
| Height | 19.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |