Prem Magnetics SPE-203-B technical specifications.
| Type | High Current |
| Inductance | 47uH |
| Maximum DC Current | 5A |
| Lead Style | Radial |
| Product Length | 17.4mm |
| Height | 19.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPE-203-B to view detailed technical specifications.
No datasheet is available for this part.