Ind High Current 150uH 3A Radial
Checking distributor stock and pricing after the page loads.
Prem Magnetics SPE-209-O technical specifications.
| Type | High Current |
| Inductance | 150uH |
| Maximum DC Current | 3A |
| Lead Style | Radial |
| Product Length | 17.4mm |
| Height | 19.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |