This high current shielded wirewound inductor from Prem Magnetics features an inductance of 270uH and a maximum DC current of 2A. The device is constructed with a radial lead style and has a product length of 17.4mm, height of 19.05mm, and product diameter of 15.24mm. The inductor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Prem Magnetics SPE-212-0 technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 17.4(Ref)mm |
| Height | 19.05(Ref)mm |
| Product Diameter | 15.24(Ref)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |