Ind High Current 270uH 2A Radial
Prem Magnetics SPE-212-F technical specifications.
| Type | High Current |
| Inductance | 270uH |
| Maximum DC Current | 2A |
| Lead Style | Radial |
| Product Length | 17.4mm |
| Height | 19.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.