Ind High Current 68uH 6A Radial
Checking distributor stock and pricing after the page loads.
Prem Magnetics SPE-302-E technical specifications.
| Type | High Current |
| Inductance | 68uH |
| Maximum DC Current | 6A |
| Lead Style | Radial |
| Product Length | 22.22mm |
| Height | 25.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |