Ind High Current 100uH 6A Radial
Prem Magnetics SPE-304-B technical specifications.
| Type | High Current |
| Inductance | 100uH |
| Maximum DC Current | 6A |
| Lead Style | Radial |
| Product Length | 22.22mm |
| Height | 25.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPE-304-B to view detailed technical specifications.
No datasheet is available for this part.