Telecom Transformer 1CT:1CT/1CT:1.41CT 0.4Ohm Prim. DCR 16 Terminal Gull Wing SMD
Premier Magnetics PM-1010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.1 |
| Number of Functions | 2 |
| Height | 5.33 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.