Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 16 |
| Length | 16 |
| Number of Functions | 1 |
| Height | 3.937 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |