Telecom Transformer 2(1:2.5)/(1:1.79) 1Ohm/1Ohm Prim. DCR 3.5Ohm/3.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Interface Transformer |
| Turns Ratio | 2(1:2.5)/(1:1.79) |
| Maximum DCR Primary Side | 1/1Ohm |
| Maximum DCR Secondary Side | 3.5/3.5Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |