Drum Inductors High current, high energy capable
Premier Magnetics PM-R30101 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 2.53 |
| Self Resonance Frequency | 4.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.