
This is a surface mount ceramic chip capacitor with a capacitance of 0.1uF and a voltage rating of 25VDC. It has a tolerance of 10% and is constructed from X7R dielectric material. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a flat, multilayer ceramic (MLCC) device with a size of 2.03 x 1.27 x 1.27mm.
Presidio Components 0805X7R104K1NT92 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.27(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.03 X 1.27 X 1.27 |
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 60212 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components 0805X7R104K1NT92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.