This is a 0.1uF ceramic capacitor with a rated voltage of 100V and a package type of 0805. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type and has a width of 1.27mm and a length of 2.03mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Presidio Components CDR01BP101BJSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BP101BJSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.