The CDR01BP180BJMP is a multilayer ceramic capacitor from Presidio Components with a capacitance of 18pF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.27mm in width, 2.03mm in length, and 1.4mm in height.
Presidio Components CDR01BP180BJMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BP,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BP180BJMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.