Cap Ceramic 22pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125°C
Presidio Components CDR01BP220BJUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BP,100V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BP220BJUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.