The CDR01BP330BJMS is a 0805 multilayer ceramic capacitor from Presidio Components with a capacitance of 33nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.4mm in height. It is suitable for use in various applications due to its compact size and high temperature stability.
Presidio Components CDR01BP330BJMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BP,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR01BP330BJMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.