This ceramic capacitor is a multilayer device with a capacitance of 0.082uF and a DC rated voltage of 100V. It has a width of 1.27mm and a length of 2.03mm, with a height of 1.4mm. The capacitor is designed for operation over a temperature range of -55 to 125C. It is a 2-terminal device with a package type of 0805.
Presidio Components CDR01BP820BKSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01(BP,100V) |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BP,100V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BP820BKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.