The CDR01BP820BKSS is a ceramic capacitor with a capacitance of 0.082uF and a DC rated voltage of 100V. It has a package type of 0805 and operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Presidio Components CDR01BP820BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01(BP,100V) |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BP,100V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BP820BKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.