The CDR01BX122BKMR is a ceramic capacitor from Presidio Components with a capacitance of 0.0012uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 case and measures 1.27mm in width, 2.03mm in length, and 1.4mm in height.
Presidio Components CDR01BX122BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX122BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.