The CDR01BX222BKMM ceramic capacitor from Presidio Components features a capacitance of 0.0022uF and a DC rated voltage of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.27mm in width and 2.03mm in length, and has a height of 1.4mm. It is available in an 0805 package type.
Presidio Components CDR01BX222BKMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR01BX222BKMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.