The CDR01BX332BKMR is a 0.0033uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and is part of the CDR01 series. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.4mm in height. It is available in an 0805 package type.
Presidio Components CDR01BX332BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX332BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.