The CDR01BX332BKSR is a ceramic capacitor with a capacitance of 0.0033uF and a DC rated voltage of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is packaged in an 0805 case and has a height of 1.4mm. It is suitable for use in surface mount applications.
Presidio Components CDR01BX332BKSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX332BKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.