The CDR01(BX,100V) series ceramic capacitor from Presidio Components features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00039 microfarads and a DC rated voltage of 100 volts. The capacitor is available in an 0805 package type, measuring 1.27mm in width and 2.03mm in length, with a height of 1.4mm.
Presidio Components CDR01BX391BKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX391BKUS to view detailed technical specifications.
No datasheet is available for this part.