The CDR01(BX,100V) series ceramic capacitor from Presidio Components features a capacitance of 0.56uF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a height of 1.4mm and dimensions of 1.27mm in width and 2.03mm in length.
Presidio Components CDR01BX561BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX561BKMR to view detailed technical specifications.
No datasheet is available for this part.