The CDR01BX681BKSS is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.27mm in width, 2.03mm in length, and 1.4mm in height. The CDR01BX681BKSS is a product of Presidio Components.
Presidio Components CDR01BX681BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR01BX681BKSS to view detailed technical specifications.
No datasheet is available for this part.